EUROSTAT 51-650-01 Unisex Trousers Black 52 in Waist 1.06m Leg

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
173-831
Mfr. Part No.:
51-650-0110G
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

1.06m

Waist Size

52 in

Number of Pockets

2

Size

S

Material

Cotton, 4% Conductive Fibre, Polyester

Resistance Features

Static Dissipative

Series

51-650-01

Standards/Approvals

IEC 61340-5-1, IEC61340-5-1, IEC 61340-2-1

RoHS Status: Exempt

COO (Country of Origin):
TR
The EUROSTAT Safe Trouser is designed for both functionality and style, made from a blend of 60% polyester, 36% cotton, and 4% conductive fibres. Weighing 225 g/m², it features a 4 x 4 mm conductive grid and are designed in a unisex style for versatile wear. With two utility pockets for practicality, this trouser conform to IEC 61340 5 1 standards and comes in a sleek black colour, making it ideal for static sensitive environments.

Machine washable up to 40°C

IEC61340 5 1 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy