EUROSTAT 51-650-01 Unisex Trousers Black 56 cm Waist 1.08m Leg
- RS Stock No.:
- 173-835
- Mfr. Part No.:
- 51-650-0120G
- Manufacturer:
- EUROSTAT
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 173-835
- Mfr. Part No.:
- 51-650-0120G
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 1.08m | |
| Waist Size | 56 cm | |
| Size | L | |
| Number of Pockets | 2 | |
| Material | Cotton, 4% Conductive Fibre, Polyester | |
| Resistance Features | Static Dissipative | |
| Series | 51-650-01 | |
| Standards/Approvals | IEC61340-5-1, IEC 61340-2-1, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 1.08m | ||
Waist Size 56 cm | ||
Size L | ||
Number of Pockets 2 | ||
Material Cotton, 4% Conductive Fibre, Polyester | ||
Resistance Features Static Dissipative | ||
Series 51-650-01 | ||
Standards/Approvals IEC61340-5-1, IEC 61340-2-1, IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The EUROSTAT Safe Trouser is designed for both functionality and style, made from a blend of 60% polyester, 36% cotton, and 4% conductive fibres. Weighing 225 g/m², it features a 4 x 4 mm conductive grid and are designed in a unisex style for versatile wear. With two utility pockets for practicality, this trouser conform to IEC 61340 5 1 standards and comes in a sleek black colour, making it ideal for static sensitive environments.
Machine washable up to 40°C
IEC61340 5 1 compliant
Related links
- EUROSTAT 51-650-01 Unisex Trousers Black 50 cm Waist 1.05m Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 60 in Waist 1.12m Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 54 in Waist 1.07m Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 52 in Waist 1.06m Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 58 in Waist 1.09m Leg
- JRC BERGAMO Men's Trousers Black 56 cm Waist 1.16m Leg
- Velilla 103024S Unisex Trousers Yellow, Black 56 cm Waist 1.1m Leg
- Velilla 103005S Unisex Trousers Grey 46 cm Waist 1.08m Leg
