Portwest C070 Unisex Trousers Black 92 → 96 cm Waist 840mm Leg
- RS Stock No.:
- 216-888
- Mfr. Part No.:
- C070BKTL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-888
- Mfr. Part No.:
- C070BKTL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 840mm | |
| Size | 92 → 96 cm | |
| Number of Pockets | 3 | |
| Waist Size | 92 → 96 cm | |
| Material | Cotton, Polyester | |
| Series | C070 | |
| Resistance Features | Oil Resistant, Waterproof | |
| Knee Pad Pocket | No | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 840mm | ||
Size 92 → 96 cm | ||
Number of Pockets 3 | ||
Waist Size 92 → 96 cm | ||
Material Cotton, Polyester | ||
Series C070 | ||
Resistance Features Oil Resistant, Waterproof | ||
Knee Pad Pocket No | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Chef Pants feature a Texpel coating that repels liquids, offering protection from spillages. Designed for comfort and functionality, they include two side pockets and a fully elasticated waist with a draw cord for an adjustable fit. Practical and stylish, these pants are ideal for catering professionals, keeping the wearer cool in hot environments while maintaining a professional appearance.
Back pocket
Side pockets
3 pockets for ample storage
Machine washable at 60°C
Related links
- Portwest C070 Unisex Trousers Black 73 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 81 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 89 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 65 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 65 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 81 cm Waist 31in Leg
- MOLINEL Optimax Unisex Trousers Blue 96 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Green Yellow, Black 96 cm Waist 840mm Leg
