Portwest C070 Unisex Trousers Black 73 cm Waist 31in Leg
- RS Stock No.:
- 282-4289
- Mfr. Part No.:
- C070BKRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€25.66
(exc. VAT)
€31.56
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.66 |
*price indicative
- RS Stock No.:
- 282-4289
- Mfr. Part No.:
- C070BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | M | |
| Number of Pockets | 3 | |
| Waist Size | 73 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | C070 | |
| Resistance Features | Stain Resistant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Size M | ||
Number of Pockets 3 | ||
Waist Size 73 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series C070 | ||
Resistance Features Stain Resistant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Drawstring Trousers is a comfortable, lightweight trouser is finished with a Texpel coating allowing liquids to roll off thereby protecting from spillages. Features include two side pockets and a fully elasticated waist with drawcord.
Premium stain resistant finish repels oil, water and grime
Hard wearing durable twill fabric with excellent dye retention
Stylish unisex design for multi functional use
Non shrinking to ensure that this style maintains its shape wash after wash
Related links
- Portwest C070 Unisex Trousers Black 81 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 65 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 81 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 89 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 65 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 92 → 96 cm Waist 840mm Leg
- Brook Tavener 8515 Men's Trousers Black 73 cm Waist 800mm Leg
- Portwest PW304 Unisex Trousers Black 47 cm Waist 31in Leg
