Nine worths ADAM Men's Work Trouser Black 78 cm Waist 1.12m Leg

Subtotal (1 unit)*

€47.53

(exc. VAT)

€58.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.53

*price indicative

RS Stock No.:
282-691
Mfr. Part No.:
1204-N-38
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

1.12m

Size

38 in

Waist Size

78 cm

Number of Pockets

9

Material

2% Anti-Static Fibre, Cotton, Polyester

Resistance Features

Water Repellent

Series

ADAM

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers represent a perfect blend of functionality and comfort, designed for those who demand durability in their workwear. Tailored with a robust composition featuring a main fabric of polyester and cotton, these trousers ensure long-lasting wear while providing flexibility for any task. The adjustable MOOV' belt and high back design cater to an optimal fit, allowing the wearer to move with ease throughout the day.

Reflective elements enhance visibility and safety during nighttime tasks

Triple stitching reinforces key areas for added strength and longevity

Certified with EN standards for guaranteed quality and safety

Includes a unique tool holder loop perfect for tradespeople on the move

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy