Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 1.12m Leg
- RS Stock No.:
- 282-740
- Mfr. Part No.:
- 1388-38-NOIR
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€63.48
(exc. VAT)
€78.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.48 |
*price indicative
- RS Stock No.:
- 282-740
- Mfr. Part No.:
- 1388-38-NOIR
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black, Yellow | |
| Leg Length | 1.12m | |
| Size | 38 in | |
| Waist Size | 78 cm | |
| Number of Pockets | 7 | |
| Material | Elastane, Polyamide | |
| Resistance Features | Water Repellent | |
| Series | SACHA | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black, Yellow | ||
Leg Length 1.12m | ||
Size 38 in | ||
Waist Size 78 cm | ||
Number of Pockets 7 | ||
Material Elastane, Polyamide | ||
Resistance Features Water Repellent | ||
Series SACHA | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Durable and functional work trousers designed for heavy-duty use, featuring PU-coated Oxford 600D reinforcements and CORDURA 500D knee pad pockets. These trousers provide flexibility, comfort, and enhanced visibility for demanding work environments.
High back design for added support
Reflective details for better visibility
Related links
- Nine worths SACHA Men's Work Trouser Black, Yellow 82 cm Waist 1.12m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 78 → 82 cm Waist 1.12m Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 74 → 78 cm Waist 1.115m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 74 → 78 cm Waist 1.115m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 90 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 1.14m Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 98 cm Waist 1.14m Leg
