Nine worths CARY Men's Work Trouser Grey 86 cm Waist 1.13m Leg
- RS Stock No.:
- 282-702
- Mfr. Part No.:
- 1254-42-GRIS
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€39.58
(exc. VAT)
€48.68
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.58 |
*price indicative
- RS Stock No.:
- 282-702
- Mfr. Part No.:
- 1254-42-GRIS
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.13m | |
| Size | 42 in | |
| Number of Pockets | 10 | |
| Waist Size | 86 cm | |
| Material | Cotton, Elastane, Polyester | |
| Series | CARY | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.13m | ||
Size 42 in | ||
Number of Pockets 10 | ||
Waist Size 86 cm | ||
Material Cotton, Elastane, Polyester | ||
Series CARY | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Workwear icon is designed for professionals who require durability and comfort in their everyday tasks. The Cary work trousers feature a blend of high-quality materials, combining 59% cotton and 39% polyester, ensuring strength and resilience without sacrificing comfort. Ideal for various work environments, these trousers come equipped with numerous pockets, providing ample storage for tools and personal items, enhancing practicality on the job.
Triple stitching for enhanced seam strength
Adjustable hems allow for a customised fit
Available in a wide range of sizes to accommodate every worker
Related links
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 1.12m Leg
- Nine worths CARY Men's Work Trouser Grey 98 cm Waist 1.14m Leg
- Nine worths CARY Men's Work Trouser Grey 90 cm Waist 1.14m Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 1.12m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 1.13m Leg
