Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 1.13m Leg
- RS Stock No.:
- 282-685
- Mfr. Part No.:
- 1204-G-42
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 282-685
- Mfr. Part No.:
- 1204-G-42
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black, Grey | |
| Leg Length | 1.13m | |
| Number of Pockets | 9 | |
| Waist Size | 86 cm | |
| Size | 42 in | |
| Material | 2% Anti-Static Fibre, Cotton, Polyester | |
| Series | ADAM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black, Grey | ||
Leg Length 1.13m | ||
Number of Pockets 9 | ||
Waist Size 86 cm | ||
Size 42 in | ||
Material 2% Anti-Static Fibre, Cotton, Polyester | ||
Series ADAM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers are meticulously designed for professionals who demand both comfort and functionality on the job. Crafted from a robust blend of 65% polyester, 33% cotton, and 2% elastane, these trousers offer excellent durability while providing the flexibility needed for a full days work. The inclusion of Cordura reinforcements ensures that high-stress areas are reinforced for additional longevity, making these trousers an ideal choice for demanding environments.
Reflective details enhance visibility in low light conditions
Adjustable belt and hem for a customisable fit
High back design offers additional support for all day comfort
Related links
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 90 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black 90 cm Waist 1.13m Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 1.12m Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 1.14m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 1.13m Leg
