Nine worths USAIN Men's Work Trouser Black 94 cm Waist 1.14m Leg
- RS Stock No.:
- 282-755
- Mfr. Part No.:
- 1280-46-RAW JEAN
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 282-755
- Mfr. Part No.:
- 1280-46-RAW JEAN
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.14m | |
| Waist Size | 94 cm | |
| Number of Pockets | 11 | |
| Size | 46 in | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Stretch | |
| Series | USAIN | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.14m | ||
Waist Size 94 cm | ||
Number of Pockets 11 | ||
Size 46 in | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Stretch | ||
Series USAIN | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trousers is designed to meet the demands of professionals who require durability and functionality in their daily tasks. Crafted from a robust blend of 80% cotton, 18.5% polyester, and 1.5% elastane, these trousers boast a highly resilient Dobby Denim fabric, providing comfort alongside strength.
Contrasted triple stitching adds to the product's robustness
Adjustable hem allows for personalisation of the trouser length
Designed with professionals in mind for maximum functionality
Related links
- Nine worths USAIN Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 82 cm Waist 112cm Leg
