Nine worths USAIN Men's Work Trouser Black 90 cm Waist 1.13m Leg
- RS Stock No.:
- 282-753
- Mfr. Part No.:
- 1280-44-RAW JEAN
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 282-753
- Mfr. Part No.:
- 1280-44-RAW JEAN
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.13m | |
| Waist Size | 90 cm | |
| Number of Pockets | 11 | |
| Size | 44 in | |
| Material | Polyester, Elastane, Cotton | |
| Resistance Features | Stretch | |
| Series | USAIN | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.13m | ||
Waist Size 90 cm | ||
Number of Pockets 11 | ||
Size 44 in | ||
Material Polyester, Elastane, Cotton | ||
Resistance Features Stretch | ||
Series USAIN | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trousers by One Nine Design seamlessly combine functionality and style for the modern individual. Crafted using a premium blend of cotton, polyester, and elastane, these trousers provide remarkable comfort and durability, ideal for a variety of work environments. Featuring a unique dobby denim jog design, they are tailored to meet the needs of those who demand both practicality and a fashionable appearance.
A smartphone pocket for secure and easy access
Adjustable hem to accommodate varying lengths and styles
Designed with a tool loop for hands free convenience
Related links
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 1.14m Leg
- Nine worths USAIN Men's Work Trouser Black 98 cm Waist 1.14m Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 1.12m Leg
- Nine worths USAIN Men's Work Trouser Black 82 cm Waist 1.12m Leg
- Nine worths ADAM Men's Work Trouser Black 90 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 90 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 90 cm Waist 1.13m Leg
