Delta Plus MACH 2 Unisex Trousers Royal Blue 46 in Waist

Subtotal (1 unit)*

€36.07

(exc. VAT)

€44.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.07

*price indicative

RS Stock No.:
301-804
Mfr. Part No.:
M2PA3BM3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Trousers

Gender

Unisex

Colour

Royal Blue

Size

46 in

Waist Size

46 in

Series

MACH 2

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Delta Plus Regular fit work trousers combine warmth, lightness, and resistance, making them suitable for most uses. Ideal for applications in agriculture, building, finishing works and craftsmanship, light industry, maintenance, and automotive.

Triple stitching to reduce the risk of tearing

Badge holder

Preformed knees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy