Dickies DK0A867V Men's Grey, Size 36
- RS Stock No.:
- 326-050
- Mfr. Part No.:
- DK0A867VT2G1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€59.99
(exc. VAT)
€73.79
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.99 |
*price indicative
- RS Stock No.:
- 326-050
- Mfr. Part No.:
- DK0A867VT2G1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 36 | |
| Number of Pockets | 4 | |
| Series | DK0A867V | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 36 | ||
Number of Pockets 4 | ||
Series DK0A867V | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Redhawk Pro Trousers are built for durability and practicality, making them an essential choice for workwear. Featuring a regular fit for everyday comfort, these trousers come equipped with bottom-loading pockets for your knee pads, ensuring added protection during tough tasks. The button and high-quality YKK zip fastening provide secure closure, while the ruler and cargo pockets offer ample space for carrying tools.
Holster pockets for stashing small items
Thunder Grey Colour
Triple stitching that stands out
Related links
- Dickies DK0A867V Men's Grey, Size 36
- Dickies DK0A867V Men's Grey, Size 30
- Dickies DK0A867V Men's Grey, Size 34
- Dickies DK0A867V Men's Grey, Size 42
- Dickies DK0A867V Men's Grey, Size 40
- Dickies DK0A867V Men's Grey, Size 38
- Dickies DK0A867V Men's Grey, Size 32
- Dickies DK0A867V Men's Black Polyester Cotton, Size 36
