Herock 23MTR2102 Unisex Trousers Black 38 in Waist
- RS Stock No.:
- 329-945
- Mfr. Part No.:
- 23MTR2102BK-38
- Manufacturer:
- Herock
Subtotal (1 unit)*
€63.79
(exc. VAT)
€78.46
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.79 |
*price indicative
- RS Stock No.:
- 329-945
- Mfr. Part No.:
- 23MTR2102BK-38
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 38 in | |
| Number of Pockets | 9 | |
| Size | 38 in | |
| Material | 3% Elastane, 97% Cotton | |
| Series | 23MTR2102 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 38 in | ||
Number of Pockets 9 | ||
Size 38 in | ||
Material 3% Elastane, 97% Cotton | ||
Series 23MTR2102 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers feature a thigh pocket with a ruler pocket, a thigh pocket with a flap and Cordura reinforcement, two pen pockets, and two back pockets with Cordura reinforcement. The knee pockets and extendable hem are also reinforced with Cordura for enhanced durability. Certified to EN 14404:2004+A1:2010 Type 2 Level 1 when used with HEROCK knee protection 21MI0901, they offer excellent protection, flexibility, and performance in demanding work environments.
Multi pocket 2 way stretch trousers with reflective prints
Covered front button
1 waistband loop with key ring
2 side pockets
1 mobile phone pocket in thigh pocket
Related links
- Herock 23MTR2102 Unisex Trousers Anthracite 38 in Waist
- Herock 23MTR2102 Unisex Trousers Navy 38 in Waist
- Herock 23MTR2102 Unisex Trousers Black 42 in Waist
- Herock 23MTR2102 Unisex Trousers Black 40 in Waist
- Herock 23MTR2102 Unisex Trousers Black 44 in Waist
- Herock 22MTR2101 Unisex Trousers Black 38 in Waist
- Herock 23MTR2102 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR2102 Unisex Trousers Navy 44 in Waist
