Herock 23MTR2102 Unisex Trousers Navy 38 in Waist
- RS Stock No.:
- 330-034
- Mfr. Part No.:
- 23MTR2102NY-38
- Manufacturer:
- Herock
Subtotal (1 unit)*
€63.79
(exc. VAT)
€78.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.79 |
*price indicative
- RS Stock No.:
- 330-034
- Mfr. Part No.:
- 23MTR2102NY-38
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 38 in | |
| Number of Pockets | 9 | |
| Waist Size | 38 in | |
| Material | 3% Elastane, 97% Cotton | |
| Series | 23MTR2102 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 38 in | ||
Number of Pockets 9 | ||
Waist Size 38 in | ||
Material 3% Elastane, 97% Cotton | ||
Series 23MTR2102 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers are equipped with a thigh pocket featuring a ruler pocket, a thigh pocket with a flap and Cordura reinforcement, two pen pockets, and two back pockets also reinforced with Cordura. The knee pockets and extendable hem are enhanced with Cordura reinforcement for extra durability. Certified to EN ISO 13688:2013 and EN 14404:2004+A1:2010 Type 2 Level 1 when used with HEROCK knee protection 21MI0901, these trousers provide excellent protection, flexibility, and performance in challenging work environments.
Multi pocket 2 way stretch trousers with reflective prints
Covered front button
1 waistband loop with key ring
2 side pockets
1 mobile phone pocket in thigh pocket
Related links
- Herock 23MTR2102 Unisex Trousers Anthracite 38 in Waist
- Herock 23MTR2102 Unisex Trousers Black 38 in Waist
- Herock 23MTR2102 Unisex Trousers Navy 42 in Waist
- Herock 23MTR2102 Unisex Trousers Navy 44 in Waist
- Herock 23MTR2102 Unisex Trousers Navy 40 in Waist
- Herock 23MTR2102 Unisex Trousers Black 42 in Waist
- Herock 23MTR2102 Unisex Trousers Black 40 in Waist
- Herock 23MTR2102 Unisex Trousers Black 44 in Waist
