Herock 23MTR1803 Unisex Trousers Black 38 in Waist
- RS Stock No.:
- 330-057
- Mfr. Part No.:
- 23MTR1803BK-38
- Manufacturer:
- Herock
Subtotal (1 unit)*
€93.63
(exc. VAT)
€115.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.63 |
*price indicative
- RS Stock No.:
- 330-057
- Mfr. Part No.:
- 23MTR1803BK-38
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 38 in | |
| Size | 38 in | |
| Number of Pockets | 6 | |
| Material | 93% Cotton, 6% Polyester T400, 1% Elastane | |
| Resistance Features | Stretch | |
| Series | 23MTR1803 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 38 in | ||
Size 38 in | ||
Number of Pockets 6 | ||
Material 93% Cotton, 6% Polyester T400, 1% Elastane | ||
Resistance Features Stretch | ||
Series 23MTR1803 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers feature a ruler pocket with a mobile pocket, a hammer loop, and back pockets with Cordura -Sorona reinforcement for enhanced durability. The knee pockets are also reinforced with Cordura -Sorona for added protection. The extendable hem offers flexible sizing. Certified to EN ISO 13688:2013 and EN ISO 14404:2004 + A1:2010 Type 2 Level 1 when used with HEROCK knee pads 21MI0901, they provide comfort, durability, and safety for demanding work conditions.
Multi pocket stretch jeans trousers
Slim fit
Soft touch elasticated waistband
1 waistband loop with key ring
Removable and interchangeable nail pockets reinforced with Cordura
1 small pocket with zip
Related links
- Herock 23MTR1803 Unisex Trousers Anthracite 38 in Waist
- Herock 23MTR1803 Unisex Trousers Navy 38 in Waist
- Herock 23MTR1803 Unisex Trousers Black 44 in Waist
- Herock 23MTR1803 Unisex Trousers Black 42 in Waist
- Herock 23MTR1803 Unisex Trousers Black 40 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 40 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 42 in Waist
