Herock 23MTR1803 Unisex Trousers Black 42 in Waist

Subtotal (1 unit)*

€93.63

(exc. VAT)

€115.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€93.63

*price indicative

RS Stock No.:
330-060
Mfr. Part No.:
23MTR1803BK-42
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Black

Number of Pockets

6

Waist Size

42 in

Size

42 in

Material

1% Elastane, 6% Polyester T400, 93% Cotton

Resistance Features

Stretch

Series

23MTR1803

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trousers feature a ruler pocket with a mobile pocket, a hammer loop, and back pockets with Cordura -Sorona reinforcement for enhanced durability. The knee pockets are also reinforced with Cordura -Sorona for added protection. The extendable hem offers flexible sizing. Certified to EN ISO 13688:2013 and EN ISO 14404:2004 + A1:2010 Type 2 Level 1 when used with HEROCK knee pads 21MI0901, they provide comfort, durability, and safety for demanding work conditions.

Multi pocket stretch jeans trousers

Slim fit

Soft touch elasticated waistband

1 waistband loop with key ring

Removable and interchangeable nail pockets reinforced with Cordura

1 small pocket with zip

Related links