JRC KABUL Men's Trousers Black 39 cm Waist 1.04m Leg
- RS Stock No.:
- 499-008
- Mfr. Part No.:
- 989264 S BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-008
- Mfr. Part No.:
- 989264 S BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.04m | |
| Number of Pockets | 6 | |
| Waist Size | 39 cm | |
| Size | S | |
| Material | Cotton, Polyester | |
| Series | KABUL | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.04m | ||
Number of Pockets 6 | ||
Waist Size 39 cm | ||
Size S | ||
Material Cotton, Polyester | ||
Series KABUL | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Kabul trousers are stretch multi-pocket pants crafted from a prewashed blend of cotton and elastane. These trousers combine functionality and comfort with multiple secure pockets and an elasticated waistband. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Prewashed fabric
Elasticated side waistband
Two front pockets
Two side pockets with internal lining and buttons
Related links
- JRC KABUL Men's Trousers Black 45 cm Waist 1.08m Leg
- JRC KABUL Men's Trousers Black 48 cm Waist 1.1m Leg
- JRC KABUL Men's Trousers Army Green 45 cm Waist 1.08m Leg
- JRC KABUL Men's Trousers Grey
- JRC KABUL Men's Trousers Navy
- Portwest EV4 Unisex Trousers Black 39 cm Waist 790mm Leg
- Portwest PW3 Unisex Trousers Black 39 cm Waist 790mm Leg
- Portwest PW3 Unisex Work Trouser Black 39 cm Waist 740mm Leg
