JRC KABUL Men's Trousers Navy
- RS Stock No.:
- 499-171
- Mfr. Part No.:
- 989260-C 3XL NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-171
- Mfr. Part No.:
- 989260-C 3XL NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 3XL | |
| Series | KABUL | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 3XL | ||
Series KABUL | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Multipocket pant made from 98% cotton and 2% elastane, featuring pre-washed and elasticized fabric for comfort and flexibility. It includes elasticized sides of the waist for a better fit, two front pockets, two leg pockets with buttons and lining inside, and two back pockets with buttons for secure storage.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Stitching on leg and knee for best comfort
Bottom leg with seams 5 cm h
Stitching
Related links
- JRC 989470-C 1 Navy Jacket Zipper, 3XL 1 EA
- JRC 989460-C 1 Navy 3XL 1 EA
- JRC KABUL Men's Trousers Grey
- JRC KABUL Men's Trousers Army Green 45 cm Waist 1.08m Leg
- JRC KABUL Men's Trousers Black 45 cm Waist 1.08m Leg
- JRC KABUL Men's Trousers Black 39 cm Waist 1.04m Leg
- JRC KABUL Men's Trousers Black 48 cm Waist 1.1m Leg
- JRC PALERMO Men's Trousers Navy 50 cm Waist 1.14m Leg
