JRC QATAR Men's Trousers Dark Grey 40 cm Waist 1.08m Leg
- RS Stock No.:
- 505-354
- Mfr. Part No.:
- 991278 M DARK GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-354
- Mfr. Part No.:
- 991278 M DARK GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Grey | |
| Leg Length | 1.08m | |
| Size | M | |
| Number of Pockets | 6 | |
| Waist Size | 40 cm | |
| Material | 3% Elastane, 97% Cotton | |
| Series | QATAR | |
| Resistance Features | No Scratchy Element | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Grey | ||
Leg Length 1.08m | ||
Size M | ||
Number of Pockets 6 | ||
Waist Size 40 cm | ||
Material 3% Elastane, 97% Cotton | ||
Series QATAR | ||
Resistance Features No Scratchy Element | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Qatar Stretch Multi-Pocket Pants are made from a durable blend of 97% cotton canvas and 3% elastane. These pants feature contrasting details and stitching, combining style with functionality for practical, everyday use. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Contrasting details and stitching for added style
Elasticated waistband on the sides for comfort
Two front pockets, one with a cell phone holder and double pen slots
Related links
- JRC 991278 Men's Trousers Dark Grey 48 cm Waist 112cm Leg
- JRC 991270 Men's Work Shorts Navy 40 cm Waist 108cm Leg
- JRC 989262 Men's Trousers Army Green 45 cm Waist 108cm Leg
- JRC 989264 Men's Trousers Black 45 cm Waist 108cm Leg
- JRC 989615 Women's Trousers White 49 cm Waist 108cm Leg
- JRC 989611 Women's Trousers Melange 49 cm Waist 108cm Leg
- Velilla 103005S Unisex Trousers Grey 48 cm Waist 108cm Leg
- Velilla 103005S Unisex Trousers Grey 46 cm Waist 108cm Leg
