JRC PAVIA Women's Trousers White 49 cm Waist 1.08m Leg
- RS Stock No.:
- 506-526
- Mfr. Part No.:
- 989615 M WHITE
- Manufacturer:
- JRC
Image representative of range
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 506-526
- Mfr. Part No.:
- 989615 M WHITE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | White | |
| Leg Length | 1.08m | |
| Number of Pockets | 2 | |
| Waist Size | 49 cm | |
| Size | M | |
| Material | Polyester, Cotton | |
| Series | PAVIA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Women | ||
Colour White | ||
Leg Length 1.08m | ||
Number of Pockets 2 | ||
Waist Size 49 cm | ||
Size M | ||
Material Polyester, Cotton | ||
Series PAVIA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Pavia Lady Pants are women's sweatpants made in Italy with a composition of 80 percent cotton and 20 percent polyester, featuring a ribbed waistband of 8 cm and white waistband ties.
Two front pockets
Ribbed leg bottom h cm 10
Related links
- JRC PAVIA Women's Trousers Melange 49 cm Waist 1.08m Leg
- JRC PAVIA Women's Trousers White 53 cm Waist 1.13m Leg
- JRC PAVIA Women's Work Shorts Black 47 cm Waist 1.06m Leg
- JRC PAVIA Women's Work Shorts Melange 53 cm Waist 1.13m Leg
- JRC BERGAMO Women's Trousers White 53 cm Waist 1.13m Leg
- JRC KABUL Men's Trousers Black 45 cm Waist 1.08m Leg
- JRC QATAR Men's Trousers Dark Grey 40 cm Waist 1.08m Leg
- JRC KABUL Men's Trousers Army Green 45 cm Waist 1.08m Leg
