JRC BERGAMO Men's Trousers Black 56 cm Waist 1.16m Leg
- RS Stock No.:
- 505-455
- Mfr. Part No.:
- 990203 L BLACK
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-455
- Mfr. Part No.:
- 990203 L BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.16m | |
| Size | L | |
| Number of Pockets | 2 | |
| Waist Size | 56 cm | |
| Material | Polyester, Cotton | |
| Series | BERGAMO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.16m | ||
Size L | ||
Number of Pockets 2 | ||
Waist Size 56 cm | ||
Material Polyester, Cotton | ||
Series BERGAMO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Pants are crafted from a premium blend of 80% cotton and 20% polyester, offering a comfortable and durable design. With vibrant details and a sleek finish, they are both practical and stylish.
Fluorescent ties for an eye-catching detail
Two front pockets for convenience
Ribbed bottom leg hem, 8 cm in height
Related links
- JRC PALERMO Men's Trousers Royal Blue 56 cm Waist 1.16m Leg
- JRC BERGAMO Men's Trousers Navy 50 cm Waist 1.12m Leg
- JRC BRINDISI Men's Trousers White L 56 Waist 1.16m Leg
- JRC KABUL Men's Trousers Black 45 cm Waist 1.08m Leg
- JRC BERGAMO Women's Trousers White 53 cm Waist 1.13m Leg
- JRC BERGAMO Women's Trousers Melange 47 cm Waist 1.06m Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 56 cm Waist 1.08m Leg
- Velilla 103024S Unisex Trousers Yellow, Black 56 cm Waist 1.1m Leg
