JRC PAVIA Women's Work Shorts Melange 53 cm Waist 1.13m Leg
- RS Stock No.:
- 506-524
- Mfr. Part No.:
- 989611 XL MELANGE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-524
- Mfr. Part No.:
- 989611 XL MELANGE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Shorts | |
| Gender | Women | |
| Colour | Melange | |
| Leg Length | 1.13m | |
| Waist Size | 53 cm | |
| Size | XL | |
| Number of Pockets | 2 | |
| Material | Polyester, Cotton | |
| Series | PAVIA | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Shorts | ||
Gender Women | ||
Colour Melange | ||
Leg Length 1.13m | ||
Waist Size 53 cm | ||
Size XL | ||
Number of Pockets 2 | ||
Material Polyester, Cotton | ||
Series PAVIA | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Pavia Lady Pants are women's sweatpants made in Italy with a composition of 80 percent cotton and 20 percent polyester, featuring a ribbed waistband of 8 cm and white waistband ties.
Two front pockets
Ribbed leg bottom h cm 8
Related links
- JRC PAVIA Women's Trousers White 53 cm Waist 1.13m Leg
- JRC PAVIA Women's Trousers Melange 49 cm Waist 1.08m Leg
- JRC DAMASCO Men's Trousers Melange 42 cm Waist 1.13m Leg
- JRC BERGAMO Women's Trousers White 53 cm Waist 1.13m Leg
- JRC PAVIA Women's Work Shorts Black 47 cm Waist 1.06m Leg
- JRC TREVISO Women's Work Shorts Melange 51 cm Waist 1.11m Leg
- JRC PALERMO Men's Trousers Melange 53 cm Waist 1.14m Leg
- JRC PAVIA Women's Trousers White 49 cm Waist 1.08m Leg
