JRC CUNEO Work Shorts Navy 40 cm Waist 860mm Leg
- RS Stock No.:
- 506-528
- Mfr. Part No.:
- 989630 L NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-528
- Mfr. Part No.:
- 989630 L NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Number of Pockets | 2 | |
| Size | L | |
| Waist Size | 40 cm | |
| Material | 20% Polyester, 2% Polyester, 80% Cotton, 98% Cotton | |
| Series | CUNEO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Shorts | ||
Colour Navy | ||
Leg Length 860mm | ||
Number of Pockets 2 | ||
Size L | ||
Waist Size 40 cm | ||
Material 20% Polyester, 2% Polyester, 80% Cotton, 98% Cotton | ||
Series CUNEO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Cuneo Boy Sweatpants, proudly made in Italy, are crafted from a high-quality fleece fabric blend of 80% cotton and 20% polyester. Designed for kids, these sweatpants offer comfort and style, with thoughtful details to ensure a perfect fit.
Ribbed waistband, 8 cm in height
White drawstring for waist adjustment
Two front pockets
Related links
- JRC 991270 Men's Work Shorts Navy 40 cm Waist 108cm Leg
- JRC 989633 Work Shorts Black 40 cm Waist 86cm Leg
- JRC 990070 Men's Work Shorts Navy 36 cm Waist 101cm Leg
- JRC 990680 Men's Work Shorts Navy 50 cm Waist 112cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 88 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 108 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222F Women's Combat Trouser Navy 93 cm Waist 86cm Leg
