Skytec Chemmaster Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- RS Stock No.:
- 618-071
- Mfr. Part No.:
- CCCMT/002400/GN5
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-071
- Mfr. Part No.:
- CCCMT/002400/GN5
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | 2XL | |
| Waist Size | 112 → 120 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Series | Chemmaster | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, EN 14605:2005 + A1:2009, CAT level III, ASTM F903 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size 2XL | ||
Waist Size 112 → 120 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Series Chemmaster | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, EN 14605:2005 + A1:2009, CAT level III, ASTM F903 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster Chemical Splash Trouser is built for high-risk chemical environments, offering robust protection and comfort. Made from 380gm² double-coated PVC, it resists acids, alkalis, and a wide range of industrial chemicals. Its ergonomic design ensures secure coverage and ease of movement, making it a dependable choice for chemical handling operations. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Elasticated waist ensures close fit
High waist and long back length for additional protection
Spray tight coverage
Stitched and high frequency welded seams
Pair with the Chemmaster jacket for full body protection
Garment can be reused if not contaminated or damaged
Tested to EN 14605 and ASTM F9
Related links
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
