Skytec Chemmaster Unisex Hi Vis Trouser Green 89 → 97 cm Waist 810mm Leg
- RS Stock No.:
- 792-070
- Mfr. Part No.:
- CCCMT/002400/GN2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€53.08
(exc. VAT)
€65.29
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.08 |
*price indicative
- RS Stock No.:
- 792-070
- Mfr. Part No.:
- CCCMT/002400/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | M | |
| Waist Size | 89 → 97 cm | |
| Material | Polyvinyl Chloride | |
| Series | Chemmaster | |
| Resistance Features | Chemical Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CAT level III, EN 14605:2005 + A1:2009, CE, ASTM F903 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size M | ||
Waist Size 89 → 97 cm | ||
Material Polyvinyl Chloride | ||
Series Chemmaster | ||
Resistance Features Chemical Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals CAT level III, EN 14605:2005 + A1:2009, CE, ASTM F903 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster chemical splash trouser offers exceptional protection against various acids, alkalis, and industrial chemicals, making it Ideal for chemical handling operations in demanding environments.
Elasticated waist ensures a close fit
High waist and long back length provide additional protection
Spray-tight coverage limits exposure to chemicals
Constructed with stitched and high-frequency welded seams
Can be reused unless contaminated or damaged
Tested to EN 14605 and ASTM F903 for assurance
Related links
- Skytec Chemmaster Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
