Portwest Bizflame Industry Unisex Trousers Royal Blue 92 cm Waist 31in Leg

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
749-946
Mfr. Part No.:
FR06RBR36
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Royal Blue

Leg Length

31in

Waist Size

92 cm

Size

36 in

Number of Pockets

8

Material

Cotton, Polyester

Resistance Features

Flame Resistant, Heat Resistant

Series

Bizflame Industry

Knee Pad Pocket

Yes

Standards/Approvals

ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 1149-5, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Two Tone FR Trouser provides essential flame-resistant protection for industrial workers operating in hazardous environments. Crafted from a Durable blend of 80% cotton and 19% polyester, this trousers combine comfort with robust functionality.

Extendable leg length options offer tailored fit for different wearers

Sew on flame-resistant tape enhances durability and safety

40+ UPF rated fabric effectively blocks 98% of UV RAYS

Equipped with side elastic waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy