Portwest C701 Unisex Trousers Black 26 → 50 in Waist 31in Leg

Image representative of range

Subtotal (1 unit)*

€18.20

(exc. VAT)

€22.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.20

*price indicative

RS Stock No.:
750-644
Mfr. Part No.:
C701BKR48
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

31in

Size

48 in

Waist Size

26 → 50 in

Number of Pockets

6

Material

35% Cotton, 65% Polyester

Resistance Features

40+ UPF rated Fabric to block 98% of UV rays

Series

C701

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, and is built to take on the toughest of jobs.

•Side pockets

•Easy access cargo pockets

•Hook and loop closure for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy