Nine worths SACHA 1388 Men's Work Pant Grey 82 → 86 cm Waist 1.125m Leg
- RS Stock No.:
- 771-583
- Mfr. Part No.:
- 1388-42-gris/bleu
- Manufacturer:
- Nine worths
Image representative of range
Subtotal (1 unit)*
€73.32
(exc. VAT)
€90.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.32 |
*price indicative
- RS Stock No.:
- 771-583
- Mfr. Part No.:
- 1388-42-gris/bleu
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.125m | |
| Size | 42 | |
| Waist Size | 82 → 86 cm | |
| Number of Pockets | 7 | |
| Material | Elastane, Polyamide | |
| Series | SACHA 1388 | |
| Resistance Features | Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.125m | ||
Size 42 | ||
Waist Size 82 → 86 cm | ||
Number of Pockets 7 | ||
Material Elastane, Polyamide | ||
Series SACHA 1388 | ||
Resistance Features Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers provide Durable protection and comfort, designed specifically for professionals needing reliable wear in demanding environments. Crafted with Advanced materials, they ensure flexibility and strength for everyday tasks.
Constructed from 92% Polyamide and 8% Elastane for optimal flexibility
Reinforced with 600D Oxford fabric for enhanced durability
Includes multiple pockets for ample storage solutions
Related links
- Nine worths SACHA 1388 Men's Work Pant Grey 86 → 90 cm Waist 1.13m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 78 → 82 cm Waist 1.12m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 106 → 110 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 74 → 78 cm Waist 1.115m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 94 → 98 cm Waist 1.14m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 90 → 94 cm Waist 1.135m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 102 → 106 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 70 → 74 cm Waist 1.11m Leg
