Nine worths SACHA 1388 Men's Work Pant Grey 86 → 90 cm Waist 1.13m Leg

Image representative of range

Subtotal (1 unit)*

€73.32

(exc. VAT)

€90.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.32

*price indicative

RS Stock No.:
771-584
Mfr. Part No.:
1388-44-gris/bleu
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Grey

Leg Length

1.13m

Size

44

Waist Size

86 → 90 cm

Number of Pockets

7

Material

Elastane, Polyamide

Series

SACHA 1388

Resistance Features

Tear Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Nine worths Work Trousers provide Durable protection and comfort, designed specifically for professionals needing reliable wear in demanding environments. Crafted with Advanced materials, they ensure flexibility and strength for everyday tasks.

Constructed from 92% Polyamide and 8% Elastane for optimal flexibility

Reinforced with 600D Oxford fabric for enhanced durability

Includes multiple pockets for ample storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy