Nine worths SACHA 1388 Men's Work Pant Khaki 70 → 74 cm Waist 1.11m Leg

Image representative of range

Subtotal (1 unit)*

€69.83

(exc. VAT)

€85.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.83

*price indicative

RS Stock No.:
771-668
Mfr. Part No.:
1388-36-kaki
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Khaki

Leg Length

1.11m

Number of Pockets

7

Waist Size

70 → 74 cm

Size

36

Material

Elastane, Polyamide

Series

SACHA 1388

Resistance Features

Tear Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.

Constructed from 92% Polyamide and 8% Elastane for optimal flexibility

Reinforced with 600D Oxford fabric for enhanced durability

Includes multiple pockets for ample storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy