Nine worths SACHA 1388 Men's Work Pant Khaki 110 → 114 cm Waist 1.15m Leg
- RS Stock No.:
- 771-675
- Mfr. Part No.:
- 1388-56-kaki
- Manufacturer:
- Nine worths
Image representative of range
Subtotal (1 unit)*
€73.32
(exc. VAT)
€90.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.32 |
*price indicative
- RS Stock No.:
- 771-675
- Mfr. Part No.:
- 1388-56-kaki
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Khaki | |
| Leg Length | 1.15m | |
| Number of Pockets | 7 | |
| Size | 56 | |
| Waist Size | 110 → 114 cm | |
| Material | Elastane, Polyamide | |
| Resistance Features | Tear Resistant | |
| Series | SACHA 1388 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Khaki | ||
Leg Length 1.15m | ||
Number of Pockets 7 | ||
Size 56 | ||
Waist Size 110 → 114 cm | ||
Material Elastane, Polyamide | ||
Resistance Features Tear Resistant | ||
Series SACHA 1388 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.
Constructed from 92% Polyamide and 8% Elastane for optimal flexibility
Reinforced with 600D Oxford fabric for enhanced durability
Includes multiple pockets for ample storage solutions
Related links
- Nine worths SACHA 1388 Men's Work Pant Grey 110 → 114 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 102 → 106 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 106 → 110 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 106 → 110 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 102 → 106 cm Waist 1.15m Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 110 → 104 cm Waist 1.15m Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 74 → 78 cm Waist 1.115m Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 94 → 98 cm Waist 1.14m Leg
