Nine worths SACHA 1388 Men's Work Pant Grey 110 → 114 cm Waist 1.15m Leg

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
771-666
Mfr. Part No.:
1388-56-gris/bleu
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Grey

Leg Length

1.15m

Number of Pockets

7

Waist Size

110 → 114 cm

Size

56

Material

Elastane, Polyamide

Series

SACHA 1388

Resistance Features

Tear Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.

Constructed from 92% Polyamide and 8% Elastane for optimal flexibility

Reinforced with 600D Oxford fabric for enhanced durability

Includes multiple pockets for ample storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy