Nine worths SACHA Men's Work Trouser Khaki
- RS Stock No.:
- 771-729
- Mfr. Part No.:
- 1388-42-kaki
- Manufacturer:
- Nine worths
Image representative of range
Subtotal (1 unit)*
€69.83
(exc. VAT)
€85.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.83 |
*price indicative
- RS Stock No.:
- 771-729
- Mfr. Part No.:
- 1388-42-kaki
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Khaki | |
| Number of Pockets | 7 | |
| Size | 42 | |
| Material | 8% Elastane, 92% Polyamide | |
| Series | SACHA | |
| Resistance Features | Durability, Reflective Stripes, Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404+A1 Level 1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Khaki | ||
Number of Pockets 7 | ||
Size 42 | ||
Material 8% Elastane, 92% Polyamide | ||
Series SACHA | ||
Resistance Features Durability, Reflective Stripes, Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404+A1 Level 1 | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trouser designed for professionals who require mobility and reinforced protection. Made from irregular twill 500D polyamide with elastase it delivers strength and stretch for demanding tasks.
Oxford 600D PU coated reinforcements and CORDURA 500D knee pad pockets
Certified EN14404+A1 level 1 with compatible knee pads
7 functional pockets with tool loops
Related links
- Nine worths SACHA Men's Work Trouser Khaki
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 1.14m Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 98 cm Waist 1.14m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 82 cm Waist 1.12m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 90 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 1.12m Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 102 → 106 cm Waist 1.15m Leg
