Helly Hansen OXFORD Men's Pant Black

Image representative of range

Subtotal (1 unit)*

€132.30

(exc. VAT)

€162.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.30

*price indicative

RS Stock No.:
774-337
Mfr. Part No.:
71190_990-M
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Pant

Gender

Men

Colour

Black

Size

M

Material

100% Polyester

Resistance Features

Reinforcements On Knee

Series

OXFORD

Knee Pad Pocket

No

Standards/Approvals

EN 343:2019 Class 3

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Waterproof Pant is designed for protection against harsh weather conditions, ensuring you stay dry and comfortable during outdoor activities with its Advanced fabric technology.

Equipped with reflective details to enhance visibility in low-light conditions

Offers elastic waist and suspenders for adjustable comfort

Includes multiple pockets with fastener closures for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy