Helly Hansen Oxford Men's Trousers Black 36 in Waist
- RS Stock No.:
- 271-0458
- Mfr. Part No.:
- 77460-990-36
- Manufacturer:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-0458
- Mfr. Part No.:
- 77460-990-36
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 36 in | |
| Material | 35% Cotton, 3% Elastane, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | Oxford | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Waist Size 36 in | ||
Material 35% Cotton, 3% Elastane, 65% Polyester | ||
Resistance Features Lightweight | ||
Series Oxford | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Oxford Work Trouser Black 36 in Waist
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345
- Helly Hansen Alna Men's Hi Vis Trouser Yellow Green, Black 36 in Waist
- Helly Hansen OXFORD Wheat TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345
- Helly Hansen Chelsea Evolution Work Trouser Navy 36 in Waist
- Helly Hansen Alna Men's Hi Vis Trouser Black 36 in Waist
