Helly Hansen OXFORD Men's Pant Black
- RS Stock No.:
- 774-338
- Mfr. Part No.:
- 71190_990-S
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 774-338
- Mfr. Part No.:
- 71190_990-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Pant | |
| Gender | Men | |
| Colour | Black | |
| Size | S | |
| Material | Polyester | |
| Resistance Features | Reinforcements On Knee | |
| Series | OXFORD | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Pant | ||
Gender Men | ||
Colour Black | ||
Size S | ||
Material Polyester | ||
Resistance Features Reinforcements On Knee | ||
Series OXFORD | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Waterproof Pant is designed for protection against harsh weather conditions, ensuring you stay dry and comfortable during outdoor activities with its Advanced fabric technology.
Equipped with reflective details to enhance visibility in low-light conditions
Offers elastic waist and suspenders for adjustable comfort
Includes multiple pockets with fastener closures for secure storage
Related links
- Helly Hansen OXFORD Men's Pant Black
- Helly Hansen OXFORD Black 100% Recycled Polyester Men's Front Zip Jacket S
- Helly Hansen VOSS Men's Pant Black
- Helly Hansen OXFORD 4X Men's Work Pant Black
- Helly Hansen OXFORD 4X Men's Work Pant Ebony
- Helly Hansen OXFORD 4X Men's Work Pant Navy
- Helly Hansen OXFORD 4X Men's Work Pant Dark Green
- Helly Hansen Oxford Men's Trousers Black 36 in Waist
