SINGER SAFETY PAU Unisex Trousers Blue
- RS Stock No.:
- 784-632
- Mfr. Part No.:
- PAU07
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€21.18
(exc. VAT)
€26.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.18 |
*price indicative
- RS Stock No.:
- 784-632
- Mfr. Part No.:
- PAU07
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Number of Pockets | 5 | |
| Size | 4XL | |
| Material | 100% Cotton | |
| Resistance Features | Breathable | |
| Series | PAU | |
| Knee Pad Pocket | No | |
| Standards/Approvals | PPE Category I | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Number of Pockets 5 | ||
Size 4XL | ||
Material 100% Cotton | ||
Resistance Features Breathable | ||
Series PAU | ||
Knee Pad Pocket No | ||
Standards/Approvals PPE Category I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves offers essential hand protection in light industries, logistics, and maintenance tasks. Designed for durability and comfort, it ensures effective grip and resistance to oil, making it suitable for various demanding environments.
Seamless knitted polyester liner provides non-irritating comfort
Elastic knit wrist enhances glove support and fit
Ventilated back allows breathability during use
Related links
- SINGER SAFETY PAU Unisex Trousers Blue
- SINGER SAFETY PHOENIX Unisex Trousers Black
- SINGER SAFETY PETRAM Unisex Work Trouser Black, Navy Blue 5cm Leg
- Sioen Uk Karby Unisex Trousers Blue
- Dickies DK0A867Q Unisex Trousers Blue, Grey 16.25/16.75 in Waist
- Parade BOMBAY Unisex Trousers Blue 40 in Waist
- Sioen Uk Karby Unisex Trousers Blue 74 to 82 cm Waist
- UPower FREE Unisex Trousers Blue 64 in Waist
