Skytec Chemsol Unisex Trousers Green 290mm Leg
- RS Stock No.:
- 792-118
- Mfr. Part No.:
- CCCST/005500/GN2
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-118
- Mfr. Part No.:
- CCCST/005500/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 290mm | |
| Size | M | |
| Material | Polyester, PVC | |
| Series | Chemsol | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 290mm | ||
Size M | ||
Material Polyester, PVC | ||
Series Chemsol | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser provides exceptional protection and comfort. Crafted from a lightweight EPVC/Polyester fabric, it is specifically designed for environments requiring chemical safety, ensuring durability alongside flexibility.
Elasticated waist ensures a snug fit
High waist and long back length offer enhanced protection
Elastomised PVC-coated polyester allows for increased flexibility
Spray-tight coverage provides superior chemical resistance
Compatible with the Chemsol jacket for complete body protection
Stitched and high-frequency welded seams ensure long-lasting reliability
Reusable if uncontaminated or undamaged
Related links
- Skytec Chemsol Unisex Trousers Green 290mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Trousers Green
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 → 128 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 → 112cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
