Blaklader 1452 Men's Trousers Black
- RS Stock No.:
- 805-724
- Mfr. Part No.:
- 145218479900 - 48C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 805-724
- Mfr. Part No.:
- 145218479900 - 48C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 48C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1452 | |
| Resistance Features | Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 48C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1452 | ||
Resistance Features Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader maintenance stretch trousers offer a modern, lightweight design Ideal for various working conditions, providing exceptional comfort and mobility in warmer weather.
Made from a durable, flexible fabric that dries quickly.
Features preformed knees for enhanced comfort during movement.
Incorporates four-way stretch at key areas for maximum mobility.
Includes practical bellows pockets on both legs for essential storage.
Designed with reflective details for increased visibility.
Constructed from a blend of 50% polyester, 25% elastomultiester, and 25% cotton.
