Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-056
- Mfr. Part No.:
- 142818478600 - 54C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-056
- Mfr. Part No.:
- 142818478600 - 54C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Size | 54C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Size 54C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are crafted from lightweight, stretchable fabric designed for industrial settings, providing comfort and functionality throughout the workday.
Made from a Durable blend of polyester, cotton, and elastomultiester for enhanced flexibility.
Preformed knees ensure optimal comfort in demanding work environments.
Metal-free construction adheres to strict safety requirements while avoiding scratches.
Industrial washability meets EN ISO 15797 standards for convenience and longevity.
Includes multiple pockets, such as rear, leg pocket with flap, and additional pen pocket.
Related links
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Black
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1750183286 Men's Trousers Dark Navy 44 in Waist 31.625in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 40 in Waist 34.75in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 39 in Waist 30.75in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 31 in Waist 29.5in Leg
