Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-147
- Mfr. Part No.:
- 142818479900 - 54C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-147
- Mfr. Part No.:
- 142818479900 - 54C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 54C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 54C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is crafted from lightweight 2-way stretch fabric, Ideal for those in industrial environments requiring flexibility and durability. It features a comfort fit, designed to meet stringent safety standards while allowing ease of movement throughout the day.
Made from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Constructed with preformed knees for optimal comfort during wear.
Completely free of relief and metal components for safety compliance.
Suitable for industrial washing according to EN ISO 15797 standards.
