Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-061
- Mfr. Part No.:
- 142818478600 - 64C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-061
- Mfr. Part No.:
- 142818478600 - 64C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Size | 64C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Size 64C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a Durable work trouser designed for industrial environments. It offers superior comfort and functionality with its stretchable fabric and tailored fit, making it Ideal for demanding work conditions.
Fabric combines 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.
Two-way stretch allows for maximum freedom of movement.
Preformed knees provide added comfort and optimal fit.
Metal-free design ensures compliance with strict safety requirements.
Industrial washing compatible, following EN ISO 15797 standards.
Zip and concealed buttons enhance practicality.
Related links
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183286 Men's Trousers Dark Navy 38 in Waist 34.25in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 37 in Waist 30.375in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 44 in Waist 33.5in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 46 in Waist 33.5in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 48 in Waist 33.5in Leg
