Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-278
- Mfr. Part No.:
- 142818479600 - 64C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-278
- Mfr. Part No.:
- 142818479600 - 64C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 64C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 64C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a lightweight, Durable work pant designed for optimal comfort and flexibility in demanding environments. Its construction ensures it meets strict safety requirements while providing all-day wear comfort.
Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Features preformed knees for enhanced comfort during movement.
Designed without relief or metal components, suitable for strict safety environments.
Industrial wash compliant, following EN ISO 15797 standards.
Possesses pockets including back pockets and a secure leg pocket with flap.
