Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-114
- Mfr. Part No.:
- 701118479900 - 36
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-114
- Mfr. Part No.:
- 701118479900 - 36
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 36 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 36 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work pant is constructed with lightweight, Durable 2D stretch fabric, ensuring comfort and flexibility throughout demanding workdays, Ideal for industrial environments with strict safety requirements.
Composed of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.
Preformed knees provide optimal comfort and functionality.
Designed without metal components, making it suitable for high-safety work areas.
Features industrial washing compatibility in accordance with EN ISO 15797.
Includes practical pockets, such as back pockets, and additional side storage options.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183286 Women's Trousers Black, Navy 27 in Waist 30.375in Leg
- Blaklader 7132183299 Women's Trousers Black 27 in Waist 770mm Leg
- Blaklader 7144183299 Women's Trousers Black 27 in Waist 30.375in Leg
- Blaklader 7106134499 Women's Trousers Black 27 in Waist 30.375in Leg
- Blaklader 7132183299 Women's Trousers Black
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
