Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 805-775
- Mfr. Part No.:
- 701118478600 - 36
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 805-775
- Mfr. Part No.:
- 701118478600 - 36
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 36 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 36 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is designed for women seeking Durable performance in industrial environments. Crafted from a lightweight stretch fabric, it ensures comfort and safety throughout demanding workdays.
Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Features preformed knees for enhanced comfort and mobility.
Metal-free design suitable for strict safety environments.
Industrial wash-friendly, complying with EN ISO 15797 standards.
Includes multiple functional pockets for practicality.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7106134486 Women's Trousers Dark Navy 27 in Waist 30.375in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 27 in Waist 770mm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 7106134486 Women's Trousers Dark Navy 33 in Waist 31.875in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 780mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 28 in Waist 30.75in Leg
