Blaklader 7011 Women's Trousers Black

Image representative of range

Subtotal (1 unit)*

€59.90

(exc. VAT)

€73.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.90

*price indicative

RS Stock No.:
806-128
Mfr. Part No.:
701118479900 - 40C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Size

40C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

7011

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trouser is designed for women, featuring lightweight stretch fabric which provides comfort and flexibility throughout the workday. Ideal for industrial environments with strict safety demands.

Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Designed with 2-directional stretch for enhanced mobility.

Equipped with preformed knees for optimal comfort during movement.

Metal-free design ensures suitability for safety-conscious workplaces.

Includes discreet zip plastic and hidden buttons for a streamlined appearance.

Features multiple pockets, including a rear, leg pocket, and pen pocket for practicality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy