Blaklader 1452 Men's Trousers Black
- RS Stock No.:
- 805-720
- Mfr. Part No.:
- 145218479900 - 40C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 805-720
- Mfr. Part No.:
- 145218479900 - 40C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 40C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1452 | |
| Resistance Features | Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 40C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1452 | ||
Resistance Features Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is a modern stretch pant designed for optimal comfort in warmer conditions, suitable for both indoor and outdoor work environments.
Lightweight fabric with two-way stretch for flexibility.
Preformed knees enhance comfort and mobility.
Four-way stretch panels at seat, knees, and crotch for maximum movement.
Practical bellow pockets on both legs for essential item storage.
Reflective detailing at leg ends for improved visibility.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 7011 Women's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 32 in Waist 29.5in Leg
- Blaklader 1750183299 Men's Trousers Black 36 in Waist 32.25in Leg
- Blaklader 1750183299 Men's Trousers Black 36 in Waist 33.875in Leg
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
