Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-260
- Mfr. Part No.:
- 701118478600 - 56
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-260
- Mfr. Part No.:
- 701118478600 - 56
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 56 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 56 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work trouser offers a combination of lightweight comfort and durability, designed specifically for the industrial environment. Its stretchable fabric provides flexibility and enhanced comfort throughout the workday.
Made from a Durable blend of polyester, elastomultiester, and cotton for superior comfort.
Features preformed knees for an optimal fit that adapts to body movements.
Engineered without metal components, Ideal for safety-critical industrial settings.
Supports industrial washing according to EN ISO 15797 standards.
Includes multiple pockets for practical storage, including back pockets and a pencil pocket.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7132183286 Women's Trousers Dark Navy 56 in Waist 830mm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 780mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 28 in Waist 30.75in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 38 in Waist 740mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 29 in Waist 31.125in Leg
