Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-261
- Mfr. Part No.:
- 701118478600 - 38C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-261
- Mfr. Part No.:
- 701118478600 - 38C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 38C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 38C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader women's trousers are designed for industrial environments, combining flexibility and durability. Crafted from a lightweight 2D stretch fabric, they ensure maximum comfort throughout the workday.
Made from a Durable blend of polyester, elastomultiester, and cotton for enhanced comfort.
Features preformed knees for optimal fit and movement.
Designed without metal or raised elements, Ideal for strict safety requirements.
Accommodates industrial washing with EN ISO 15797 compliance.
Includes practical pockets for functionality and convenience.
Elastic waistband at the back for a secure fit.
Related links
- Blaklader 7011 Female Trousers Dark Navy
- Blaklader 7011 Female Trousers Black
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1466134486 Unisex Trousers Dark Navy 38C Waist 74cm Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 31 in Waist 29.5in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 29 in Waist 74cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 38 in Waist 74cm Leg
- Insertion & Extraction Tools
