Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-127
- Mfr. Part No.:
- 701118479900 - 38C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-127
- Mfr. Part No.:
- 701118479900 - 38C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 38C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 38C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are crafted for women, featuring 2D stretch fabric designed for enhanced comfort. They are Ideal for industrial settings, meeting strict safety requirements with their non-metallic construction.
Made from lightweight, Durable 2D stretch fabric composed of 50% polyester, 25% elastomultiester, and 25% cotton.
Preformed legs ensure optimal comfort during wear.
Completely free of relief or metal for stringent industrial safety compliance.
Suitable for industrial washing as per EN ISO 15797.
Includes multiple pockets: rear pockets, leg flap pocket, pen pocket, and Italian pockets.
Related links
- Blaklader 7011 Female Trousers Dark Navy
- Blaklader 7011 Female Trousers Black
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1466134499 Unisex Trousers Black 31 in Waist 74cm Leg
- Blaklader 7106134499 Women's Trousers Black 29 in Waist 74cm Leg
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
